+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIODES INCORPORATED | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -30V | |
Drain current | -3.2A | |
Pulsed drain current | -14.4A | |
Power dissipation | 1.1W | |
Case | SOT26 | |
Gate-source voltage | ±20V | |
On-state resistance | 70mΩ | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement |