You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Coaxial Assemblies; Impedance:50Ω

(1 465)

Coaxial connection cables are used for connection applications in various installations that send high-frequency signals. Unlike other connection types, such as the twisted-pair cables used in Ethernet networks, these cables are highly resistant to interference. This is due to their coaxial design (conductor surrounded by a tubular insulating layer).

The viability of coaxial cables in a given application relies mostly on the system's wave impedance. Commonly produced cables have resistances of 50 ohm or 75 ohm. The 75 ohm cables are mostly used in television antenna installations.

Another deciding factor in the possible use of these cables are their end connector types. Most commonly used connectors include BNC, TNC, F, N, SMA and regular – coaxial. All of them are either straight or angled.

When choosing a coaxial cable you must check the connectors on both of its ends and make sure that you are not confusing a socket for a connector. When needed, you can look for suitable adapters. The cable's length is important here. If the cable needs to be long, it's better to consider a model equipped with a suppressor. Screen quality is also important. A thick copper braid is significantly more efficient than an aluminum braid. Additionally, a thin layer of gold improves the connection quality.

Coaxial cables available at TME

TME's offer includes coaxial cables from Goodbay, BQ Cable, Clicktronic, Amphenol, and LogiLink. The cables are available in lengths from 10 cm to 25 m. Most of the cables in our stock are white, but you can also find black, blue, or even transparent ones. TME provides cables with various combinations of end connectors.

Manufacturer [1 465]
Type of connection cable [1 465]
Cable length [1 447]
Cable/adapter structure [1 393]
Connector variant [1 397]
Impedance [1 465]
Kind of cable [1 058]

Impedance
50Ω

Products: 1 465

Warehouse:

TME
External
All
Sorting
Best matches
Symbol of product
Symbol (sorting by availability)
Manufacturer part number
Price for the first quantity threshold
Price for the last quantity threshold
Warehouse stock
Cable length
Cable length - inch
Cable/adapter structure
Connection cable features
Connector
Connector variant
Contact plating
Frequency
Gasket material
Impedance
Insulation colour
IP rating
Kind of cable
Kind of connector
Kind of core
Manufacturer
Operating temperature
Outside diameter
Shield structure
Spatial orientation
Type of connection cable
Version
Wire colour
Wire insulation material
Ascending
Descending
Page 1
40164 | Cable; 0.5m; SMA male,SMA female; black; 50Ω
Cable; 0.5m; SMA male,SMA female; black; 50Ω
Manufacturer part number: 40164
Manufacturer: ESOL
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
40167 | Cable; 5m; SMA male,SMA female; black; 50Ω
Cable; 5m; SMA male,SMA female; black; 50Ω
Manufacturer part number: 40167
Manufacturer: ESOL
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
40165 | Cable; 1m; SMA male,SMA female; black; 50Ω
Cable; 1m; SMA male,SMA female; black; 50Ω
Manufacturer part number: 40165
Manufacturer: ESOL
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
40166 | Cable; 2m; SMA male,SMA female; black; 50Ω
Cable; 2m; SMA male,SMA female; black; 50Ω
Manufacturer part number: 40166
Manufacturer: ESOL
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
40168 | Cable; 10m; SMA male,SMA female; black; 50Ω
Cable; 10m; SMA male,SMA female; black; 50Ω
Manufacturer part number: 40168
Manufacturer: ESOL
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
BNC-050-1.0 | Cable; 1m; BNC male,both sides; shielded twofold; PVC; black; 50Ω
Cable; 1m; BNC male,both sides; shielded twofold; PVC; black; 50Ω
Manufacturer part number: BNC-050-1.0
Manufacturer: MFG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
50272 | Cable; 1m; BNC male,both sides; black; 50Ω
Cable; 1m; BNC male,both sides; black; 50Ω
Manufacturer part number: 50272
Manufacturer: GOOBAY
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SMA-01-1.0 | Cable; 1m; SMA male,both sides; black; straight; 50Ω
Cable; 1m; SMA male,both sides; black; straight; 50Ω
Manufacturer part number: SMA-01-1.0
Manufacturer: ONTECK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SMA-01-0.5 | Cable; 0.5m; SMA male,both sides; black; straight; 50Ω
Cable; 0.5m; SMA male,both sides; black; straight; 50Ω
Manufacturer part number: SMA-01-0.5
Manufacturer: ONTECK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SMA-SMF/OTK/5 | Cable; 5m; SMA male,SMA female; black; straight; 50Ω
Cable; 5m; SMA male,SMA female; black; straight; 50Ω
Manufacturer part number: SMA-SMF/OTK/5
Manufacturer: ONTECK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
40188 | Cable; 3m; SMA male,SMA female; black; 50Ω
Cable; 3m; SMA male,SMA female; black; 50Ω
Manufacturer part number: 40188
Manufacturer: ESOL
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SMA-05-1.0 | Cable; 1m; RP-SMA male,RP-SMA female; black; straight; 50Ω
Cable; 1m; RP-SMA male,RP-SMA female; black; straight; 50Ω
Manufacturer part number: SMA-05-1.0
Manufacturer: ONTECK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SMA-SMF/OTK/01 | Cable; 0.1m; SMA male,SMA female; black; straight; 50Ω
Cable; 0.1m; SMA male,SMA female; black; straight; 50Ω
Manufacturer part number: SMA-SMF/OTK/01
Manufacturer: ONTECK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
CABLE 379 RF-100-A-1 | Cable; 0.1m; IPEX MHF 1,RP-SMA female; grey; -40÷85°C; 0÷6GHz; 50Ω
Cable; 0.1m; IPEX MHF 1,RP-SMA female; grey; -40÷85°C; 0÷6GHz; 50Ω
Manufacturer part number: CABLE 379 RF-100-A-1
Manufacturer: GCT
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
SMA-SMF/OTK/2 | Cable; 2m; SMA male,SMA female; black; straight; 50Ω
Cable; 2m; SMA male,SMA female; black; straight; 50Ω
Manufacturer part number: SMA-SMF/OTK/2
Manufacturer: ONTECK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SMA-05-0.3 | Cable; 0.3m; RP-SMA male,RP-SMA female; black; straight; 50Ω
Cable; 0.3m; RP-SMA male,RP-SMA female; black; straight; 50Ω
Manufacturer part number: SMA-05-0.3
Manufacturer: ONTECK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
BU-4150074012 | Cable; 0.3m; SMA male,SMA female; shielded; transparent; angled
Cable; 0.3m; SMA male,SMA female; shielded; transparent; angled
Manufacturer part number: BU-4150074012
Manufacturer: MUELLER ELECTRIC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
BNC-050-2.0 | Cable; 2m; BNC male,both sides; shielded twofold; PVC; black; 50Ω
Cable; 2m; BNC male,both sides; shielded twofold; PVC; black; 50Ω
Manufacturer part number: BNC-050-2.0
Manufacturer: MFG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SMA-SMF/OTK/1 | Cable; 1m; SMA male,SMA female; black; straight; 50Ω
Cable; 1m; SMA male,SMA female; black; straight; 50Ω
Manufacturer part number: SMA-SMF/OTK/1
Manufacturer: ONTECK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SMA-SMF/OTK/03 | Cable; 0.3m; SMA male,SMA female; black; straight; 50Ω
Cable; 0.3m; SMA male,SMA female; black; straight; 50Ω
Manufacturer part number: SMA-SMF/OTK/03
Manufacturer: ONTECK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices