You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC Motors; Max. operating current:7A

(11)

Direct current motors (DC motors) convert electrical energy into the rotary motion of the shaft. Unlike servo drives, these motors do not keep information about the current position of the shaft. However, this does not change the fact that they are still widely used due to their simple structure and low costs. TME offers a wide range of DC motors that can be successfully used both in large industrial projects and in the backyard labs of electronics enthusiasts.

DC motors – classification depending on the construction.

In addition to the aforementioned servo drives, there are three most common groups of DC motors:

  • Ferrite core brush-type motors – the most common and simplest type of electric drives. They consist of a ferrite core around which the winding is wound; brushes fed with direct current; winding switching commutator; the stator with permanent magnets and the rotor, i.e. a moving element. Their disadvantage is the relatively quick wear of the brushes and their susceptibility to unfavorable environmental conditions.

  • Brush-type coreless motors – unlike the first group, these drives do not have a core. Instead, the rotor is set in motion; it consists of a winding which in this case is outside the permanent magnets located in the motor housing.

  • Brushless motors – in their case, the mechanical commutator is replaced by an electronic one. This type of an electric motor is characterized by its higher reliability – the lack of contact between the brushes and the commutator means that only the bearings suffer from mechanical wear. However, due to the need for more complex control systems, their cost is higher than in the case of brushed motors.

TME's offers DC motors that can be used in both simple applications and more complex systems. The TME’s catalogue includes the simplest drives that will be used to move a wirelessly controlled car, as well as more advanced motors, e.g. with an integrated encoder, designed for larger-scale projects.

Manufacturer [11]
Type of motor [11]
Supply voltage [11]
Max. operating current [11]
Gear [11]
Kind of motor [2]
Shaft surface [2]

Max. operating current
7A

Products: 11

Warehouse:

TME
External
All
Sorting
Best matches
Symbol of product
Symbol (sorting by availability)
Manufacturer part number
Price for the first quantity threshold
Price for the last quantity threshold
Warehouse stock
Double sided shaft
Extension length
Gear
Interface
IP rating
Kind of motor
Manufacturer
Max. operating current
Nominal rot. speed measured after gear
Operating current
Resolution
Shaft diameter
Shaft surface
Supply voltage
Torque
Type of motor
Ascending
Descending
Page 1
FIT0186 | Motor: DC; with encoder,with gearbox; 12VDC; 7A; Shaft: D spring
Motor: DC; with encoder,with gearbox; 12VDC; 7A; Shaft: D spring
Manufacturer part number: FIT0186
Manufacturer: DFROBOT
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FIT0403 | Motor: DC; with encoder,with gearbox; 12VDC; 7A; Shaft: D spring
Motor: DC; with encoder,with gearbox; 12VDC; 7A; Shaft: D spring
Manufacturer part number: FIT0403
Manufacturer: DFROBOT
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
4950 | Motor: linear actuator; 12VDC; 7A; 5: 1; 50.8mm; IP65
Motor: linear actuator; 12VDC; 7A; 5: 1; 50.8mm; IP65
Manufacturer part number: 4950
Manufacturer: POLOLU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
LACT6P-12V-05 LINEAR ACTUATOR W/FEEDBACK | Motor: linear actuator; 12VDC; 7A; 5: 1; 152.4mm; IP65
Motor: linear actuator; 12VDC; 7A; 5: 1; 152.4mm; IP65
Manufacturer: POLOLU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
4954 | Motor: linear actuator; 12VDC; 7A; 5: 1; 152.4mm; IP65
Motor: linear actuator; 12VDC; 7A; 5: 1; 152.4mm; IP65
Manufacturer part number: 4954
Manufacturer: POLOLU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
4961 | Motor: linear actuator; 12VDC; 7A; 5: 1; 300.48mm; IP65
Motor: linear actuator; 12VDC; 7A; 5: 1; 300.48mm; IP65
Manufacturer part number: 4961
Manufacturer: POLOLU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
4958 | Motor: linear actuator; 12VDC; 7A; 5: 1; 254mm; IP65
Motor: linear actuator; 12VDC; 7A; 5: 1; 254mm; IP65
Manufacturer part number: 4958
Manufacturer: POLOLU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Motor: linear actuator; 12VDC; 7A; 10: 1; 101.6mm; IP65
Manufacturer part number: LACT4-12V-10 LINEAR ACTUATOR
Manufacturer: POLOLU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Motor: linear actuator; 12VDC; 7A; 5: 1; 254mm; IP65
Manufacturer part number: LACT10P-12V-05 LINEAR ACTUATOR
Manufacturer: POLOLU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Motor: linear actuator; 12VDC; 7A; 10: 1; 254mm; IP65
Manufacturer part number: LACT10P-12V-10 LINEAR ACTUATOR
Manufacturer: POLOLU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Motor: linear actuator; 12VDC; 7A; 5: 1; 203.2mm; IP65
Manufacturer part number: 4957
Manufacturer: POLOLU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices