+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Remote Control Enclosures

(1)

emote controls can be applied in order to use various devices. In the case of industrial and construction equipment, they are often used as control stations with a few switches. They are connected to the equipment via a bundle of cables. Even very simple consumer electronic devices used in households, offices and vehicles are usually equipped with remote controllers. They give their users access to all or the most frequently used features of the devices. The appropriate level of protection for the components inside is guaranteed by remote control enclosures. Depending on their needs, customers can choose from different IP rates. It enables the controlling component to be used in a humid or dusty environment and makes it water resistant. Moreover, remote control enclosures can also prevent their users from electric shock when they are used to control machines.

Remote control enclosures available at TME

There are various types of enclosures available from Transfer Multisort Elektronik, including these meant for control stations and car key fobs. Most of them are made of plastic (incl. ABS, polycarbonate and polystyrene) and some of them of metal. These products vary mainly in the number of switches or the amount of empty slots for switches. In the case of enclosures for control stations, the greatest part of TME offer is represented by products using panel mount switches, Standard 22mm. The available remote control enclosures can also be chosen basing on their additional elements, such as flaps, battery space, stands, holders and keyboard/label recess. You can also easily search different products depending on IP rate, size and color of the enclosure. The offer consists of over 200 enclosures manufactured by various producers, including Siemens, Schneider Electric, Kradex, Retex, Teko and Maszczyk.

Products: 1

Warehouse:

TME
All
Page 1
NEW
9001KY4 | Enclosure: for remote controller; X: 91.9mm; Y: 235mm; Z: 89.7mm
Enclosure: for remote controller; X: 91.9mm; Y: 235mm; Z: 89.7mm
Manufacturer part number: 9001KY4
Manufacturer: SCHNEIDER ELECTRIC
Net price for quantities from 1 pcs - 178.13 EURGross price for quantities from 1 pcs - 178.13 EUR
Net price for quantities from 3 pcs - 168.11 EURGross price for quantities from 3 pcs - 168.11 EUR
4 in TME stock