+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Thyristors

(1 271)

Thyristors are four-layer semiconductor components, built of four layers of alternating P- and N-type materials. Thyristors act as a type of connectors, which can operate in two states – on (with low resistance) or off (with high resistance).

Thyristors: construction and application

The N-type area is characterized by the presence of majority carriers in the form of electrons. In the P-type layer, however, the carriers are positively charged holes. The thyristor is equipped with a set of three electrodes. Two of them – cathode and anode – are connected to the outer layers. The third one, called the gate, is the middle one, P-type. Conduction takes place after an appropriate signal is given to the gate (triggering), and it starts from the anode in the direction of the cathode and lasts until the time of current decay between them. After switching on, the component continues to conduct electricity, even after a voltage drop at the gate, which, depending on the application, may be a desirable or non-desirable feature.

Thanks to their properties, thyristors, as keying elements, are widely used in many products of the electronics, power engineering, energy and automation industries. For example, they can be used as direct or alternating current controllers. One of applications is the control of lighting and heating systems in buildings. These elements also work well in safety systems, as switches and AC interrupters. Thyristors switch off when the anode-cathode current drops to zero. Thyristors are also used in frequency converters.

TME offer

The TME parametric search engine allows you to easily select a product in terms of semiconductor structure, gate currents, max. forward impulse current and max. load current, voltages, and the mounting method.

Products: 1 271

Warehouse:

TME
All
Page 1
NEW
S6X8BBS3RP | Thyristor: standard; 600V; Ifmax: 800mA; 510mA; Igt: 450uA; SOT23-3
Thyristor: standard; 600V; Ifmax: 800mA; 510mA; Igt: 450uA; SOT23-3
Manufacturer part number: S6X8BBS3RP
Manufacturer: LITTELFUSE
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
NEW
2N6397G | Thyristor: standard; 400V; Ifmax: 12A; 12A; Igt: 30mA; TO220AB; THT
Thyristor: standard; 400V; Ifmax: 12A; 12A; Igt: 30mA; TO220AB; THT
Manufacturer part number: 2N6397G
Manufacturer: LITTELFUSE
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
S6055NRP | Thyristor: standard; 600V; Ifmax: 55A; 35A; Igt: 40mA; TO263; SMD
Thyristor: standard; 600V; Ifmax: 55A; 35A; Igt: 40mA; TO263; SMD
Manufacturer part number: S6055NRP
Manufacturer: LITTELFUSE
Net price for quantities from 500 pcs - 3.05 USDGross price for quantities from 500 pcs - 3.05 USD
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
NEW
SK040RTP | Thyristor: standard; 1kV; Ifmax: 40A; 25A; Igt: 40mA; TO220-3; THT
Thyristor: standard; 1kV; Ifmax: 40A; 25A; Igt: 40mA; TO220-3; THT
Manufacturer part number: SK040RTP
Manufacturer: LITTELFUSE
Net price for quantities from 1000 pcs - 2.93 USDGross price for quantities from 1000 pcs - 2.93 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
S4010DS3RP | Thyristor: standard; 400V; Ifmax: 10A; 6.4A; Igt: 500uA; DPAK; SMD
Thyristor: standard; 400V; Ifmax: 10A; 6.4A; Igt: 500uA; DPAK; SMD
Manufacturer part number: S4010DS3RP
Manufacturer: LITTELFUSE
Net price for quantities from 2500 pcs - 0.70 USDGross price for quantities from 2500 pcs - 0.70 USD
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
NEW
SV6012R2QTP | Thyristor: standard; 600V; Ifmax: 12A; 7.6A; Igt: 10mA; TO220AB; THT
Thyristor: standard; 600V; Ifmax: 12A; 7.6A; Igt: 10mA; TO220AB; THT
Manufacturer part number: SV6012R2QTP
Manufacturer: LITTELFUSE
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
S6X8BBSRP | Thyristor: standard; 600V; Ifmax: 800mA; 510mA; Igt: 200uA; SOT23-3
Thyristor: standard; 600V; Ifmax: 800mA; 510mA; Igt: 200uA; SOT23-3
Manufacturer part number: S6X8BBSRP
Manufacturer: LITTELFUSE
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
Net price for quantities from 6000 pcs - 0.23 USDGross price for quantities from 6000 pcs - 0.23 USD
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
NEW
2N6404G | Thyristor: standard; 600V; Ifmax: 16A; 10A; Igt: 30mA; TO220AB; THT
Thyristor: standard; 600V; Ifmax: 16A; 10A; Igt: 30mA; TO220AB; THT
Manufacturer part number: 2N6404G
Manufacturer: LITTELFUSE
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
S402ES | Thyristor: standard; 400V; Ifmax: 1.5A; 950mA; Igt: 200uA; TO92; THT
Thyristor: standard; 400V; Ifmax: 1.5A; 950mA; Igt: 200uA; TO92; THT
Manufacturer part number: S402ES
Manufacturer: LITTELFUSE
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
NEW
S4X8TSRP | Thyristor: standard; 400V; Ifmax: 800mA; 510mA; Igt: 200uA; SOT223
Thyristor: standard; 400V; Ifmax: 800mA; 510mA; Igt: 200uA; SOT223
Manufacturer part number: S4X8TSRP
Manufacturer: LITTELFUSE
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
SK230NRP | Thyristor: standard; 1.2kV; Ifmax: 30A; 19A; Igt: 30mA; TO263; SMD
Thyristor: standard; 1.2kV; Ifmax: 30A; 19A; Igt: 30mA; TO263; SMD
Manufacturer part number: SK230NRP
Manufacturer: IXYS
Net price for quantities from 500 pcs - 2.42 USDGross price for quantities from 500 pcs - 2.42 USD
Net price for quantities from 1000 pcs - 2.30 USDGross price for quantities from 1000 pcs - 2.30 USD
Net price for quantities from 1500 pcs - 2.24 USDGross price for quantities from 1500 pcs - 2.24 USD
Net price for quantities from 2500 pcs - 2.18 USDGross price for quantities from 2500 pcs - 2.18 USD
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
NEW
FS0808MD 00TR | Thyristor: standard; 600V; Ifmax: 8A; 5A; Igt: 5uA; DPAK; SMD
Thyristor: standard; 600V; Ifmax: 8A; 5A; Igt: 5uA; DPAK; SMD
Manufacturer part number: FS0808MD 00TR
Manufacturer: FAGOR
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
NEW
2N6403G | Thyristor: standard; 400V; Ifmax: 16A; 10A; Igt: 30mA; TO220AB; THT
Thyristor: standard; 400V; Ifmax: 16A; 10A; Igt: 30mA; TO220AB; THT
Manufacturer part number: 2N6403G
Manufacturer: LITTELFUSE
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
S6040RTP | Thyristor: standard; 600V; Ifmax: 40A; 25A; Igt: 40mA; TO220-3; THT
Thyristor: standard; 600V; Ifmax: 40A; 25A; Igt: 40mA; TO220-3; THT
Manufacturer part number: S6040RTP
Manufacturer: LITTELFUSE
Net price for quantities from 1000 pcs - 2.68 USDGross price for quantities from 1000 pcs - 2.68 USD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
NEW
FS1610DH 00TU | Thyristor: standard; 400V; Ifmax: 16A; 10A; Igt: 25mA; TO220AB; THT
Thyristor: standard; 400V; Ifmax: 16A; 10A; Igt: 25mA; TO220AB; THT
Manufacturer part number: FS1610DH 00TU
Manufacturer: FAGOR
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
NEW
SJ8008DTP | Thyristor: standard; 800V; TO252; SMD; tube
Thyristor: standard; 800V; TO252; SMD; tube
Manufacturer part number: SJ8008DTP
Manufacturer: LITTELFUSE
Net price for quantities from 750 pcs - 0.91 USDGross price for quantities from 750 pcs - 0.91 USD
0 in TME stock
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.
NEW
CMA30E1600PZ-TRL | Thyristor: standard; 1.6kV; Ifmax: 47A; 30A; Igt: 28mA; D2PAK; SMD
Thyristor: standard; 1.6kV; Ifmax: 47A; 30A; Igt: 28mA; D2PAK; SMD
Manufacturer part number: CMA30E1600PZ-TRL
Manufacturer: IXYS
Net price for quantities from 800 pcs - 2.60 USDGross price for quantities from 800 pcs - 2.60 USD
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
NEW
FS0201DN 00RS | Thyristor: standard; 400V; Ifmax: 1.25A; 0.8A; Igt: 20uA; SOT223; SMD
Thyristor: standard; 400V; Ifmax: 1.25A; 0.8A; Igt: 20uA; SOT223; SMD
Manufacturer part number: FS0201DN 00RS
Manufacturer: FAGOR
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
NEW
FS0204NA 00AM | Thyristor: standard; 800V; Ifmax: 1.25A; 0.8A; Igt: 50uA; TO92; THT
Thyristor: standard; 800V; Ifmax: 1.25A; 0.8A; Igt: 50uA; TO92; THT
Manufacturer part number: FS0204NA 00AM
Manufacturer: FAGOR
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
NEW
P0380SCLRP | Thyristor: TSS; 35V; DO214; SMD; reel,tape
Thyristor: TSS; 35V; DO214; SMD; reel,tape
Manufacturer part number: P0380SCLRP
Manufacturer: LITTELFUSE
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.59 USD
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.