You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Triacs; Case:TO218AC-ISO

(23)

Triacs are semiconductors that belong to the family of thyristors. In terms of structure, they are two thyristors connected antiparallelly, forming a five-layer N-P-N-P-N structure. Triacs have only one gate, switched on with a negative or positive current pulse. Unlike thyristors, they work regardless of polarity. However, they switch off when the value of the current falls to zero. Applications for this type of components include dimmers, speed controllers for electric motors, relays, power regulators and protection systems. The use of triacs in many places allows to simplify the whole control system. Alternistor is a special type of triac. Its characteristics include improved switch-off parameters. Thanks to this, it is used in systems with highly inductive loads and high surges.

Triacs available at TME

Over 300 triacs with a wide range of parameters are available at TME. Search engine filters allow you to narrow down the list of items depending on the maximum load current (from 0.6 to 40A), maximum off-stage voltage (up to 1.2 kV) and gate current. When choosing the best solution, it is worth paying attention to the mounting method. Offered products include components for SMD and THT mounting. The triacs are available in a variety of enclosures. Transfer Multisort Elektronik offers semiconductors from such manufacturers as Littelfuse, STMicroelectronics and WeEn Semiconductors. Prices and stock levels are listed next to the component name.

Manufacturer [23]
Type of thyristor [23]
Case [23]
Mounting [23]
Max. off-state voltage [23]
Kind of package [23]
Max. load current [23]

Case
TO218AC-ISO

Products: 23

Warehouse:

TME
External
All
Sorting
Best matches
Symbol of product
Symbol (sorting by availability)
Manufacturer part number
Price for the first quantity threshold
Price for the last quantity threshold
Warehouse stock
Case
Features of semiconductor devices
Gate current
Kind of package
Manufacturer
Max. load current
Max. off-state voltage
Mounting
Type of thyristor
Ascending
Descending
Page 1
Q4025K6TP | Triac; 400V; 25A; TO218AC-ISO; Igt: 80mA
Triac; 400V; 25A; TO218AC-ISO; Igt: 80mA
Manufacturer part number: Q4025K6TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
QK040K7TP | Triac; 1kV; 40A; TO218AC-ISO; Igt: 100mA
Triac; 1kV; 40A; TO218AC-ISO; Igt: 100mA
Manufacturer part number: QK040K7TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Q8025K6TP | Triac; 800V; 25A; TO218AC-ISO; Igt: 80mA
Triac; 800V; 25A; TO218AC-ISO; Igt: 80mA
Manufacturer part number: Q8025K6TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Triac; 400V; 40A; TO218AC-ISO; Igt: 50mA
Manufacturer part number: Q4040K5TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Q4040K7TP | Triac; 400V; 40A; TO218AC-ISO; Igt: 100mA
Triac; 400V; 40A; TO218AC-ISO; Igt: 100mA
Manufacturer part number: Q4040K7TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Product for special order
Triac; 600V; 40A; TO218AC-ISO; Igt: 100mA
Manufacturer part number: Q6040K4TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 600V; 40A; TO218AC-ISO; Igt: 80mA
Manufacturer part number: Q6040KH6TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 800V; 40A; TO218AC-ISO; Igt: 35mA
Manufacturer part number: Q8040K3TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 800V; 40A; TO218AC-ISO; Igt: 100mA
Manufacturer part number: Q8040K4TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 400V; 25A; TO218AC-ISO; Igt: 80mA
Manufacturer part number: QJ4025KH6TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 600V; 25A; TO218AC-ISO; Igt: 80mA
Manufacturer part number: QJ6025KH6TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 600V; 40A; TO218AC-ISO; Igt: 35mA
Manufacturer part number: QJ6040K3TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 600V; 40A; TO218AC-ISO; Igt: 50mA
Manufacturer part number: QJ6040K4TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 600V; 40A; TO218AC-ISO; Igt: 50mA
Manufacturer part number: QJ6040KH5TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 600V; 40A; TO218AC-ISO; Igt: 80mA
Manufacturer part number: QJ6040KH6TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 600V; 40A; TO218AC-ISO; Igt: 100mA
Manufacturer part number: QJ6040KH7TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 800V; 40A; TO218AC-ISO; Igt: 35mA
Manufacturer part number: QJ8040K3TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 800V; 40A; TO218AC-ISO; Igt: 50mA
Manufacturer part number: QJ8040K4TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 800V; 40A; TO218AC-ISO; Igt: 50mA
Manufacturer part number: QJ8040KH5TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices
Triac; 800V; 40A; TO218AC-ISO; Igt: 80mA
Manufacturer part number: QJ8040KH6TP
Manufacturer: LITTELFUSE
null in TME stock
No. of pieces (Multiplicity: 250)
Total: no-prices