+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBS 3000-2211-A1AB04-0

Converter: pressure; 0÷16bar; 9÷32VDC; 4÷20mA; relative pressure

Manufacturer: DANFOSS

Manufacturer part number:
MBS 3000-2211-A1AB04-0
TME Symbol:
060G1103

Specification

Manufacturer
DANFOSS
Type of converter
pressure
Pressure setting range
0...16bar
Current output
4...20mA
Controlled parameter
relative pressure
Measurement accuracy
0.5%
IP rating
IP65
Mounting
G1/4"
Operating temperature
-40...85°C
Manufacturer series
MBS 3000
Connection
PG9
Number of pins
4
Additional functions
measurement regarding reference pressure 1013hPa
Supply voltage
  • 9...32V DC
Gross weight173.7 g
Certificates
EAN code5702423057832
See other products in this category: Pressure Transducers DANFOSS,
See other products from this series.:
*
MBS 3000-2211-A1AB04-0
5 in TME stock
Net price for quantities from 1 pcs - 222.48 USDGross price for quantities from 1 pcs - 266.97 USD
Net price for quantities from 5 pcs - 206.59 USDGross price for quantities from 5 pcs - 247.91 USD
No. of pieces (Multiplicity: 1)