+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of converter | pressure | |
Pressure setting range | 0...10bar | |
Current output | 4...20mA | |
Controlled parameter | relative pressure | |
Measurement accuracy | 0.5% | |
IP rating | IP65 | |
Mounting | G1/4" | |
Operating temperature | -40...85°C | |
Manufacturer series | MBS 3000 | |
Connection | PG9 | |
Number of pins | 4 | |
Additional functions | measurement regarding atmospheric pressure |