+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MBS 3000-2015-A1AB04-0

Converter: pressure; 0÷10bar; 15÷30VDC; absolute pressure; 0.5%


Manufacturer: DANFOSS

Manufacturer part number:
MBS 3000-2015-A1AB04-0
TME Symbol:
060G1650

Specification

Manufacturer
DANFOSS
Type of converter
pressure
Pressure setting range
0...10bar
Controlled parameter
absolute pressure
Measurement accuracy
0.5%
IP rating
IP65
Mounting
G1/4"
Operating temperature
-40...85°C
Manufacturer series
MBS 3000
Connection
PG9
Number of pins
4
Additional functions
measurement with reference to the vacuum
Voltage output
0...10V
Supply voltage
  • 15...30V DC
Gross weight173.91 g
Certificates
EAN code5702423138357
See other products in this category: Pressure Transducers DANFOSS,
See other products from this series.:
*
MBS 3000-2015-A1AB04-0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 203.46 EURGross price for quantities from 1 pcs - 244.15 EUR
Net price for quantities from 5 pcs - 188.92 EURGross price for quantities from 5 pcs - 226.71 EUR