+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MBS 3000-1221-A1AB08-0

Converter: pressure; 0÷1.6bar; 9÷32VDC; 4÷20mA; absolute pressure


Manufacturer: DANFOSS

Manufacturer part number:
MBS 3000-1221-A1AB08-0
TME Symbol:
060G5778

Specification

Manufacturer
DANFOSS
Type of converter
pressure
Pressure setting range
0...1.6bar
Current output
4...20mA
Controlled parameter
absolute pressure
Measurement accuracy
0.5%
IP rating
IP65
Mounting
G1/2"
Operating temperature
-40...85°C
Manufacturer series
MBS 3000
Connection
PG9
Number of pins
4
Additional functions
measurement with reference to the vacuum
Supply voltage
  • 9...32V DC
Gross weight300 g
Certificates
EAN code5702423280636
See other products in this category: Pressure Transducers DANFOSS,
See other products from this series.:
*
MBS 3000-1221-A1AB08-0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 189.15 EURGross price for quantities from 1 pcs - 226.98 EUR
Net price for quantities from 5 pcs - 175.64 EURGross price for quantities from 5 pcs - 210.77 EUR