You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1703014-1 TE Connectivity - Contact

Contact; male; 1.5mm System; tinned; 1÷2.5mm2; tape; crimped; PIN: 1

Manufacturer part number:
1703014-1

TME Symbol:
1703014-1/C

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
1.5mm System
Contact plating
tinned
Wire cross-section
1...2.5mm2
Connector variant
Single Wire Seal (SWS)
Kind of package
tape
Electrical mounting
crimped
Mechanical mounting
for cable
Number of pins
1
Related items
828905-1
Gross weight0.725 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
1703014-1
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 500 pcs