+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of splice terminal | quick splice | |
Manufacturer series | Flex Grip | |
Current rating | 16A | |
Rated voltage | 0.6kV | |
Mechanical mounting | for cable | |
Electrical mounting | spring clamp | |
Wire size | 24AWG...14AWG | |
Wire cross-section | 0.2...4mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Splice terminal variant | with lever | |
Trade name | quick splice |