You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20164 PCE - Protection

Protection; plug; male; 16A; IEC 60309; IP67; PIN: 4; 3P+PE; screwed

Manufacturer part number:
20164

TME Symbol:
20164

Specification

Manufacturer
PCE
Type of connector accessories
protection
Connector
plug
Kind of connector
male
Current rating
16A
Standard
IEC 60309
IP rating
IP67
Number of pins
4
Connector pinout layout
3P+PE
Mechanical mounting
screwed
Gross weight18.3 g
Certificates
See other products in this category: Industrial IEC 60309 connectors PCE,
*
20164
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts