You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

244360

Power cable; cascade connection; 24÷48VDC; 025; female; 2m

Manufacturer: STEGO

Manufacturer part number:
244360
TME Symbol:
244360
STEGO - logo

Specification

Manufacturer
STEGO
Type of cabinets accessory
power cable
Application
cascade connection
Operating voltage
24...48V DC
Manufacturer series
025
Kind of connector
female
Conform to the norm
VDE
Colour
blue/white
Cable length
2m
Related items
02540.1-01, 02540.1-03, 02540.1-00, 02540.0-01, 02540.0-03, 02540.0-00, 02541.1-01, 02541.1-03, 02541.1-00, 02541.0-01, 02541.0-03, 02541.0-00, 264058, 264060
Cable structure
2x1.5mm2
Gross weight126.6 g
Certificates
EAN code4251823473342
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
244360
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 50 pcs