You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

293D106X9010A2TE3 VISHAY - Capacitor tantalum

Capacitor: tantalum; 10uF; 10VDC; SMD; A; 1206; ±10%; -55÷125°C

Manufacturer part number:
293D106X9010A2TE3

TME Symbol:
293D106X9010A2TE3

Specification

Manufacturer
VISHAY
Type of capacitor
tantalum
Capacitance
10µF
Operating voltage
10V DC
Mounting
SMD
Case
A
Case - inch
1206
Case - mm
3216
Tolerance
±10%
Operating temperature
-55...125°C
Manufacturer series
Tantamount
Gross weight0.042 g
Certificates

WATCH VIDEO

See other products in this category: SMD tantalum capacitors VISHAY,
See other products from this series.:
*
293D106X9010A2TE3
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 2 000 pcs