You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

350550-3 TE Connectivity - Contact

Contact; female; Universal MATE-N-LOK; phosphor bronze; tinned

Manufacturer part number:
350550-3

TME Symbol:
350550-3

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire/PCB
Connector
contact
Kind of connector
female
Application - series/manufacturer
Universal MATE-N-LOK
Contact material
phosphor bronze
Contact plating
tinned
Wire cross-section
0.5...2mm2
Wire size
20AWG...14AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
6.35mm
Number of pins
1
Gross weight0.36 g
Certificates
See other products in this category: Raster signal connectors 6,35mm TE Connectivity,
*
350550-3
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 100 pcs