You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

775L P220 125MM CUBITRON II 3M - Sanding plate

Sanding plate; 125mm; Granularity: 220; with holes; Mounting: bur

Manufacturer part number:
775L P220 125MM CUBITRON II

TME Symbol:
3M-7100064270

3M - logo

Specification

Manufacturer
3M
Type of power tool accessories
sanding plate
Saw diameter
125mm
Granularity
220
Version
with holes
Mounting
bur
Manufacturer series
CUBITRON II
Gross weight4.37 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs 3M,
See other products from this series.:
*
775L P220 125MM CUBITRON II
null in TME stock
No. of pieces (Multiplicity: 5)
Total: no-prices
Packaging method by the manufacturerCardboard = 50 pcs