You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

H520A-407-GQ 3M - Ear defenders

Ear defenders; Attenuation level: 31dB; PELTOR™ Optime™ II; 210g

Manufacturer part number:
H520A-407-GQ

TME Symbol:
3M-PELTOR-II

3M - logo

Specification

Manufacturer
3M
Type of OSH component
ear defenders
Attenuation level
31dB
Conform to the norm
EN 352-1:2002
Manufacturer series
PELTOR™ Optime™ II
Net weight
210g
OSH features
  • Head band-steel spring
  • soft and wide sealing pads
  • telescopic regulation
Gross weight311.9 g

WATCH VIDEO

See other products in this category: Hearing Protection 3M,
See other products from this series.:
*
H520A-407-GQ
No. of complete sets (Multiplicity: 1)