+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

413-0500

Connector: RCA; plug; male; audio video; straight; soldering; red


Manufacturer: DELTRON

Manufacturer part number:
413-0500
TME Symbol:
413-0500

Specification

Manufacturer
DELTRON
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector family
audio video
Spatial orientation
straight
Electrical mounting
soldering
Body colour
red
Contact material
brass
Contact plating
nickel plated, silver plated
Enclosure material
acetal
Mechanical mounting
for cable
Gross weight6.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors DELTRON,
*
413-0500
379 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.50 GBPGross price for quantities from 1 pcs - 1.79 GBP
Net price for quantities from 3 pcs - 1.34 GBPGross price for quantities from 3 pcs - 1.60 GBP
Net price for quantities from 10 pcs - 1.20 GBPGross price for quantities from 10 pcs - 1.43 GBP
Net price for quantities from 50 pcs - 1.04 GBPGross price for quantities from 50 pcs - 1.25 GBP
Packaging method by the manufacturer:Cardboard = 250 pcs