You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

504220 PILZ - Safety switch magnetic

Safety switch: magnetic; NO x2; Features: without LED; IP67

Manufacturer part number:
504220

TME Symbol:
504220

PILZ - logo

Specification

Manufacturer
PILZ
Type of safety switch
magnetic
Contacts configuration
NO x2
Safety switches features
without LED
IP rating
IP67
Electrical connection
M8 4pin
Operating temperature
-10...55°C
Body dimensions
42.8x26x13mm
Switched voltage
max. 24V DC
Range
8mm
Engineering PN
PSEN 1.1p-20
Kit contents
  • magnet
  • sensor
Gross weight42.1 g
Certificates
See other products in this category: Standard Safety Switches PILZ
*
504220
Product withdrawn from the offer
Use the specification table below to search for similar products