+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIEMENS | |
Type of protection | circuit breaker | |
Rated voltage | 400V AC/440V DC | |
Current rating | 2A | |
Number of poles | 2 | |
Mounting | for DIN rail mounting | |
Characteristics | C | |
Short circuit breaking capacity | 10kA |