+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | BINDER | |
Type of connector | M12 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 8 | |
Spatial orientation | straight | |
Polarisation | A | |
Current rating | 2A | |
Rated voltage | 30V | |
IP rating | IP68 | |
Electrical mounting | cables | |
Mechanical mounting | front side nut | |
Contact material | bronze | |
Cable length | 0.5m | |
Wire insulation material | PUR | |
Locking system | threaded joint | |
Body material | zinc alloy | |
Application - series/manufacturer | 763 |