+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | MURRELEKTRONIK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Type of connection cable | for sensors/automation | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Thread | M12 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Number of pins | 4 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Connector variant | straight | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Cable length | 5m | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Connector | plug | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Max. operating voltage | 250V AC, 250V DC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Max. operating current | 4A | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Manufacturer series | 7000 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Wire insulation material
| PUR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IP rating | IP65, IP66K, IP67 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Insulation colour | black | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Kind of connector | female | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Polarisation | A code | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Operating temperature | -30...85°C |