You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

900ELR-2-230V-CE-ROHS

Meter: earth leakage Relay; digital; for DIN rail mounting; LCD

Manufacturer: SELEC

Manufacturer part number:
900ELR-2-230V-CE-ROHS
TME Symbol:
900ELR-2-230V-CE
SELEC - logo

Specification

Manufacturer
SELEC
Type of meter
earth leakage Relay
Kind of meter
digital
Mounting
for DIN rail mounting
Kind of display used
LCD
Display parameters
3 digit
Operating temperature
0...50°C
Dimensions (W x H x D)
35x90x70.5mm
Illumination
yes
Supply voltage
  • 230V AC
Gross weight245.23 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others SELEC,
*
900ELR-2-230V-CE-ROHS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 5 pcs