You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

929989-1 TE Connectivity - Contact

Contact; female; 1.5mm System; tinned; 0.5÷1mm2; tape; crimped

Manufacturer part number:
929989-1

TME Symbol:
929989-1/C

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
1.5mm System
Contact plating
tinned
Wire cross-section
0.5...1mm2
Connector variant
Single Wire Seal (SWS)
Kind of package
tape
Electrical mounting
crimped
Mechanical mounting
for cable
Related items
828904-1
Gross weight0.506 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
929989-1
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 4 000 pcsCardboard = 12 000 pcs