+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 18V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Manufacturer series | PA-N | |
Switched voltage | max. 110V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 2945Ω | |
Coil voltage min. | 12.6V DC | |
Operate time | 10ms | |
Body dimensions | 20x5x12.8mm | |
Release time | 5ms | |
Coil power consumption | 110mW | |
Mechanical durability | 20000000 cycles | |
Contact resistance | 30mΩ | |
Contact material | AgNi + Au | |
Terminal pitch | 5.08mm | |
Coil current | 6.1mA | |
Operating temperature | -40...90°C |