+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APAN3124

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 5A


Manufacturer: PANASONIC

Manufacturer part number:
APAN3124
TME Symbol:
APAN3124

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
PA-N
Switched voltage
max. 110V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
5236Ω
Coil voltage min.
16.8V DC
Operate time
10ms
Body dimensions
20x5x12.8mm
Release time
5ms
Coil power consumption
110mW
Mechanical durability
20000000 cycles
Contact resistance
30mΩ
Contact material
AgNi + Au
Terminal pitch
5.08mm
Coil current
4.6mA
Operating temperature
-40...90°C
Dimensions
Output configuration
Gross weight2.867 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
APAN3124
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.50 GBPGross price for quantities from 1 pcs - 1.80 GBP
Net price for quantities from 5 pcs - 1.28 GBPGross price for quantities from 5 pcs - 1.54 GBP
Net price for quantities from 10 pcs - 1.23 GBPGross price for quantities from 10 pcs - 1.48 GBP
Packaging method by the manufacturer:
Tube = 25 pcsCardboard = 1 000 pcs