+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | ||
Type of heating element | heater | ||
Version | heatsink | ||
Heating capacity | 20W | ||
IP rating | IP20 | ||
Mounting | for DIN rail mounting | ||
Leads | cables | ||
Body dimensions | 25x25x125mm | ||
Operating temperature | -40...70°C |