+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-H2-100

Heating element: heater; heatsink; 100W; 230VAC; IP20; 40x40x175mm

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-H2-100
TME Symbol:
CV-H2-100

Specification

Manufacturer
COBI ELECTRONIC
Type of heating element
heater
Version
heatsink
Heating capacity
100W
IP rating
IP20
Mounting
for DIN rail mounting
Leads
cables
Body dimensions
40x40x175mm
Operating temperature
-40...70°C
Supply voltage
  • 230V AC
Gross weight274.8 g
Certificates
See other products in this category: Heating Elements COBI ELECTRONIC
*
CV-H2-100
Product withdrawn from the offer
Use the specification table below to search for similar products