+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | |
Type of heating element | heater | |
Version | heatsink | |
Heating capacity | 75W | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Leads | cables | |
Body dimensions | 40x40x150mm | |
Operating temperature | -40...70°C |