+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-HB-200

Heating element: blower; heating; 200W; 230VAC; IP20; 80x83x90mm


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-HB-200
TME Symbol:
CV-HB-200

Specification

Manufacturer
COBI ELECTRONIC
Type of heating element
blower
Version
heating
Heating capacity
200W
IP rating
IP20
Mounting
for DIN rail mounting
Leads
cables
Body dimensions
80x83x90mm
Operating temperature
-40...70°C
Supply voltage
  • 230V AC
Gross weight545.7 g
Certificates
See other products in this category: Heating Elements COBI ELECTRONIC,
*
CV-HB-200
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.00 GBPGross price for quantities from 1 pcs - 73.21 GBP
Net price for quantities from 3 pcs - 58.55 GBPGross price for quantities from 3 pcs - 70.26 GBP
Net price for quantities from 10 pcs - 55.15 GBPGross price for quantities from 10 pcs - 66.18 GBP