+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-HB-400

Heating element: blower; heating; 400W; 230VAC; IP20; 80x125x90mm


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-HB-400
TME Symbol:
CV-HB-400

Specification

Manufacturer
COBI ELECTRONIC
Type of heating element
blower
Version
heating
Heating capacity
400W
IP rating
IP20
Mounting
for DIN rail mounting
Leads
cables
Body dimensions
80x125x90mm
Operating temperature
-20...40°C
Supply voltage
  • 230V AC
Gross weight671.4 g
Certificates
See other products in this category: Heating Elements COBI ELECTRONIC,
*
CV-HB-400
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.25 GBPGross price for quantities from 1 pcs - 92.70 GBP
Net price for quantities from 3 pcs - 74.60 GBPGross price for quantities from 3 pcs - 89.52 GBP
Net price for quantities from 6 pcs - 72.53 GBPGross price for quantities from 6 pcs - 87.03 GBP