+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDR-120A-48

Converter: DC/DC; 100.8W; Uin: 9÷18VDC; Uout: 48VDC; Iout: 2.1A; DDR


Manufacturer: MEAN WELL

Manufacturer part number:
DDR-120A-48
TME Symbol:
DDR-120A-48

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
100.8W
Input voltage
9...18V DC
Output voltage
48V DC
Output current
2.1A
Mounting
for DIN rail mounting
Manufacturer series
DDR
Body dimensions
32x125.2x102mm
Efficiency
88.5%
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Number of outputs
1
Electrical connection
screw terminals
Caution!
  • rated parameters obtained at full load
Gross weight595.3 g
Certificates
EAN code4711287423036

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDR-120A-48
112 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.57 GBPGross price for quantities from 1 pcs - 63.08 GBP
Net price for quantities from 5 pcs - 50.06 GBPGross price for quantities from 5 pcs - 60.08 GBP
Net price for quantities from 10 pcs - 47.86 GBPGross price for quantities from 10 pcs - 57.44 GBP
Net price for quantities from 20 pcs - 46.50 GBPGross price for quantities from 20 pcs - 55.80 GBP
Packaging method by the manufacturer:Cardboard = 28 pcs