+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 0.12kW | |
Input voltage | 16.8...33.6V DC | |
Output voltage | 12V DC | |
Output current | 10A | |
Mounting | for DIN rail mounting | |
Manufacturer series | DDR | |
Body dimensions | 32x125.2x102mm | |
Efficiency | 89% | |
Operating temperature | -40...70°C | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP | |
Number of outputs | 1 | |
Electrical connection | screw terminals |