+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DDR-120D-48

Converter: DC/DC; 120W; Uin: 67.2÷154VDC; Uout: 48VDC; Iout: 2.5A


Manufacturer: MEAN WELL

Manufacturer part number:
DDR-120D-48
TME Symbol:
DDR-120D-48

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
0.12kW
Input voltage
67.2...154V DC
Output voltage
48V DC
Output current
2.5A
Mounting
for DIN rail mounting
Manufacturer series
DDR
Body dimensions
32x125.2x102mm
Efficiency
91.5%
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Number of outputs
1
Electrical connection
screw terminals
Caution!
  • rated parameters obtained at full load
Gross weight593.5 g
Certificates
EAN code4711287423128

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDR-120D-48
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.20 USDGross price for quantities from 1 pcs - 83.04 USD
Net price for quantities from 5 pcs - 65.91 USDGross price for quantities from 5 pcs - 79.08 USD
Net price for quantities from 10 pcs - 63.00 USDGross price for quantities from 10 pcs - 75.60 USD
Net price for quantities from 20 pcs - 61.20 USDGross price for quantities from 20 pcs - 73.44 USD