+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DDR-30G-15

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 2A; DDR; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
DDR-30G-15
TME Symbol:
DDR-30G-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
2A
Mounting
for DIN rail mounting
Manufacturer series
DDR
Body dimensions
35x90x54.5mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Number of outputs
1
Electrical connection
screw terminals
Caution!
  • rated parameters obtained at full load
Gross weight137.8 g
Certificates
EAN code4711287422855

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDR-30G-15
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.16 EURGross price for quantities from 1 pcs - 30.19 EUR
Net price for quantities from 5 pcs - 23.89 EURGross price for quantities from 5 pcs - 28.66 EUR
Net price for quantities from 10 pcs - 22.88 EURGross price for quantities from 10 pcs - 27.46 EUR
Net price for quantities from 20 pcs - 22.25 EURGross price for quantities from 20 pcs - 26.69 EUR