+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DDR-60L-12

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 5A; DDR


Manufacturer: MEAN WELL

Manufacturer part number:
DDR-60L-12
TME Symbol:
DDR-60L-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
5A
Mounting
for DIN rail mounting
Manufacturer series
DDR
Body dimensions
52.5x90x54.5mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Number of outputs
1
Electrical connection
screw terminals
Caution!
  • rated parameters obtained at full load
Gross weight209.7 g
Certificates
EAN code4711287422800

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDR-60L-12
168 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.18 EURGross price for quantities from 1 pcs - 37.41 EUR
Net price for quantities from 5 pcs - 29.72 EURGross price for quantities from 5 pcs - 35.66 EUR
Net price for quantities from 10 pcs - 28.35 EURGross price for quantities from 10 pcs - 34.02 EUR
Net price for quantities from 20 pcs - 27.53 EURGross price for quantities from 20 pcs - 33.03 EUR
Packaging method by the manufacturer:
Cardboard = 60 pcs