+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DDR-60L-5

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 12A; DDR


Manufacturer: MEAN WELL

Manufacturer part number:
DDR-60L-5
TME Symbol:
DDR-60L-5

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
12A
Mounting
for DIN rail mounting
Manufacturer series
DDR
Body dimensions
52.5x90x54.5mm
Efficiency
87.5%
Operating temperature
-40...85°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Number of outputs
1
Electrical connection
screw terminals
Caution!
  • rated parameters obtained at full load
Gross weight212.9 g
Certificates
EAN code4711287422794

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDR-60L-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.24 GBPGross price for quantities from 1 pcs - 31.48 GBP
Net price for quantities from 5 pcs - 25.00 GBPGross price for quantities from 5 pcs - 30.01 GBP
Net price for quantities from 10 pcs - 23.86 GBPGross price for quantities from 10 pcs - 28.63 GBP
Net price for quantities from 20 pcs - 23.17 GBPGross price for quantities from 20 pcs - 27.80 GBP