+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB DRDAQ PH

Meter: data acquisition system; Ch: 14; 8bit; 1MΩ; Out: USB

Manufacturer: Pico Technology

Manufacturer part number:
USB DRDAQ PH
TME Symbol:
DRDAQ-PH

Specification

Manufacturer
Pico Technology
Type of meter
data acquisition system
Number of channels
14
Vertical resolution
8bit
Resistance measuring range
1MΩ
Kind of output connector
USB
Operating system
Linux, Mac OS, Windows 7, Windows 8, Windows 10
Measurement
AC current (with current clamps), AC voltage, DC current (with current clamps), DC voltage, humidity (external probe required), illuminance, open/closed door (option), oxygen concentration (external probe required), pH (external probe required), resistance, sound level, temperature (external probe required)
Dimensions
77x70x23mm
Operating temperature
0...70°C
Storage temperature
-20...80°C
Related items
DD100, DD101, DD103, DD011, EL029, EL032, MI029, MI030, MI031, TA375, TA019
Software
Software Development Kit
Interface
  • USB 1.1
  • USB 2.0
Power supply
  • USB
Producer guarantee (months)
  • 60
Standard equipment
  • DD100
  • DD101
  • USB cable
Measuring instrument features
  • 4 digital channels
  • math channels
  • possibility to connect up to 20 data loggers to one PC
  • programmable alarm thresholds
Additional functions
  • arbitrary waveform generator
  • oscilloscope
Gross weight492.1 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems Pico Technology
*
USB DRDAQ PH
Product withdrawn from the offer
Use the specification table below to search for similar products