+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMR6-AWM720-I-1

Voltage monitoring relay; for DIN rail mounting; EMR6


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMR6-AWM720-I-1

Alternative designations: 184766

TME Symbol:
EMR6-AWM720-I-1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
neutral cable break, overvoltage, phase asymmetry, phase failure, phase sequence, too low voltage
Mounting
for DIN rail mounting
Manufacturer series
EMR6
Additional functions
automatic phase sequence correction.
Operating temperature
-25...60°C
Leads
screw terminals
IP rating
IP20 at terminal side, IP50
Body dimensions
45x85.6x103.7mm
Voltage between phases (for three phase system)
3 x 450...720V AC
Controlled parameter range
3x 450V AC...720V AC
Related items
EMR6-PH45
Power supply
  • from tested wiring system
Gross weight255.6 g
Certificates
EAN code4015081788026
See other products in this category: Monitoring Relays EATON ELECTRIC,
See other products from this series.:
*
EMR6-AWM720-I-1
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 444.78 EURGross price for quantities from 1 pcs - 533.74 EUR
Net price for quantities from 3 pcs - 413.01 EURGross price for quantities from 3 pcs - 495.61 EUR