+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMR6-F500-G-1

Voltage monitoring relay; phase sequence,phase failure; EMR6

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMR6-F500-G-1

Alternative designations: 184789

TME Symbol:
EMR6-F500-G-1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
EMR6
Operating temperature
-25...60°C
Leads
screw terminals
IP rating
IP20 at terminal side, IP50
Body dimensions
22.5x85.6x103.7mm
Voltage between phases (for three phase system)
3 x 200...500V AC
Controlled parameter range
3x 200V AC...500V AC
Related items
EMR6-PH22
Power supply
  • from tested wiring system
Gross weight150.1 g
Certificates
EAN code4015081788255
See other products in this category: Monitoring Relays EATON ELECTRIC,
See other products from this series.:
*
EMR6-F500-G-1
4 in TME stock
Net price for quantities from 1 pcs - 199.79 USDGross price for quantities from 1 pcs - 239.75 USD
Net price for quantities from 3 pcs - 185.52 USDGross price for quantities from 3 pcs - 222.62 USD
No. of pieces (Multiplicity: 1)