+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMR6-IF1-A-1

Current monitoring relay; AC/DC current; 24÷240VAC; 24÷240VDC

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMR6-IF1-A-1
TME Symbol:
EMR6-IF1-A-1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
current monitoring relay
Controlled parameter
AC/DC current
Mounting
for DIN rail mounting
Manufacturer series
EMR6
Operating temperature
-25...60°C
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20 at terminal side, IP50
Body dimensions
22.5x85.6x103.7mm
Controlled parameter range
3...30mA, 10...100mA, 0.1...1A
Related items
EMR6-PH22
Supply voltage
  • 24...240V AC
  • 24...240V DC
Power supply
  • from tested wiring system
Gross weight180.9 g
Certificates
EAN code4015081788187
See other products in this category: Monitoring Relays EATON ELECTRIC
*
EMR6-IF1-A-1
Product withdrawn from the offer
Use the specification table below to search for similar products