+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMR6-N100-N-1

Level monitoring relay; conductive fluid level; EMR6; 5÷100kΩ


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMR6-N100-N-1

Alternative designations: 184758

TME Symbol:
EMR6-N100-N-1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Manufacturer series
EMR6
Operating temperature
-25...60°C
Leads
screw terminals
IP rating
IP20 at terminal side, IP50
Body dimensions
22.5x85.6x103.7mm
Controlled parameter range
5...100kΩ
Related items
EMR6-PH22
Supply voltage
  • 110...130V AC
  • 220...240V AC
Power supply
  • external
Gross weight175.1 g
Certificates
EAN code4015081787944
See other products in this category: Monitoring Relays EATON ELECTRIC,
See other products from this series.:
*
EMR6-N100-N-1
1 in TME stock
Net price for quantities from 1 pcs - 171.72 EURGross price for quantities from 1 pcs - 206.06 EUR
Net price for quantities from 3 pcs - 159.45 EURGross price for quantities from 3 pcs - 191.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.