+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EMR6-R250-A-1

Insulation monitoring relay; insulation resistance; 24÷240VAC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMR6-R250-A-1

Alternative designations: 184772

TME Symbol:
EMR6-R250-A-1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
insulation monitoring relay
Controlled parameter
insulation resistance
Mounting
for DIN rail mounting
Manufacturer series
EMR6
Operating temperature
-25...60°C
Leads
screw terminals
IP rating
IP20 at terminal side, IP50
Body dimensions
22.5x85.6x103.7mm
Controlled parameter range
1...100kΩ
Related items
EMR6-PH22
Supply voltage
  • 24...240V AC
  • 24...240V DC
Power supply
  • external
Gross weight177.3 g
Certificates
EAN code4015081788088
See other products in this category: Monitoring Relays EATON ELECTRIC,
See other products from this series.:
*
EMR6-R250-A-1
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 362.72 GBPGross price for quantities from 1 pcs - 435.27 GBP
Net price for quantities from 3 pcs - 336.82 GBPGross price for quantities from 3 pcs - 404.18 GBP