+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EMR6-R400-A-2

Insulation monitoring relay; insulation resistance; 24÷240VAC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMR6-R400-A-2

Alternative designations: 184774

TME Symbol:
EMR6-R400-A-2

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
insulation monitoring relay
Controlled parameter
insulation resistance
Mounting
for DIN rail mounting
Manufacturer series
EMR6
Operating temperature
-25...60°C
Leads
screw terminals
IP rating
IP20 at terminal side, IP50
Body dimensions
45x85.6x103.7mm
Controlled parameter range
1...100kΩ, 2...200kΩ
Related items
EMR6-PH45
Supply voltage
  • 24...240V AC
  • 24...240V DC
Power supply
  • external
Gross weight282.3 g
Certificates
EAN code4015081788101
See other products in this category: Monitoring Relays EATON ELECTRIC,
See other products from this series.:
*
EMR6-R400-A-2
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 759.52 GBPGross price for quantities from 1 pcs - 911.42 GBP
Net price for quantities from 3 pcs - 705.27 GBPGross price for quantities from 3 pcs - 846.32 GBP