+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMR6-T200-A-1

Temperature monitoring relay; temperature; 24÷240VAC; 24÷240VDC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMR6-T200-A-1

Alternative designations: 184788

TME Symbol:
EMR6-T200-A-1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
Pt100
Mounting
for DIN rail mounting
Manufacturer series
EMR6
Operating temperature
-40...60°C
Leads
screw terminals
IP rating
IP20 at terminal side, IP50
Body dimensions
22.5x85.6x103.7mm
Controlled parameter range
0...200°C
Related items
EMR6-PH22
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight176.6 g
Certificates
EAN code4015081788248
See other products in this category: Monitoring Relays EATON ELECTRIC,
See other products from this series.:
*
EMR6-T200-A-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order