+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRIC | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | overvoltage, phase failure, phase sequence, too low voltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | EMR6 | |
Operating temperature | -25...60°C | |
Leads | screw terminals | |
Contact actuation delay | 0.1...30s | |
IP rating | IP20 at terminal side, IP50 | |
Body dimensions | 22.5x85.6x103.7mm | |
Voltage between phases (for three phase system) | 3 x 380V AC | |
Related items | EMR6-PH22 |