+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMR6-W500-D-1

Voltage monitoring relay; for DIN rail mounting; EMR6; 0.1÷30s


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMR6-W500-D-1

Alternative designations: 184779

TME Symbol:
EMR6-W500-D-1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, phase sequence, too low voltage
Mounting
for DIN rail mounting
Manufacturer series
EMR6
Operating temperature
-25...60°C
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20 at terminal side, IP50
Body dimensions
22.5x85.6x103.7mm
Voltage between phases (for three phase system)
3 x 300...500V AC
Controlled parameter range
3x 300V AC...500V AC
Related items
EMR6-PH22
Power supply
  • from tested wiring system
Gross weight160.64 g
Certificates
EAN code4015081788156
See other products in this category: Monitoring Relays EATON ELECTRIC,
See other products from this series.:
*
EMR6-W500-D-1
3 in TME stock
Net price for quantities from 1 pcs - 375.83 USDGross price for quantities from 1 pcs - 450.99 USD
Net price for quantities from 3 pcs - 348.98 USDGross price for quantities from 3 pcs - 418.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.