+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G2RV-SR701 AC/DC24

Relay: interface; SPDT; Ucntrl: 24VAC,24VDC; 6A; 6A/250VAC; G2RV-SR

Manufacturer: OMRON

Manufacturer part number:
G2RV-SR701 AC/DC24
TME Symbol:
G2RVSR70124ACDC

Specification

Manufacturer
OMRON
Type of relay
interface
Contacts configuration
SPDT
Control voltage
24V AC, 24V DC
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Switched voltage
max. 125V DC, max. 440V AC
Mounting
for DIN rail mounting
Manufacturer series
G2RV-SR
Leads
screw terminals
Relay variant
Relay set
Operate time
20ms
Release time
40ms
Operating temperature
-40...55°C
Contact material
silver alloy
Body dimensions
88.8x6.2x81mm
Contact resistance
100mΩ
Mechanical durability
5000000 cycles
Electrical life
50000 cycles
Optional equipment
test button with blocking function
Gross weight29.28 g
See other products in this category: Electromagnetic Relays - Sets OMRON
*
G2RV-SR701 AC/DC24
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 10 pcs