+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LUP-20-LED-SMD

Desk magnifier; with backlight; 3dpt,12dpt; Ø101.6mm; Ø4"; 6W


Manufacturer: NEWBRAND

Manufacturer part number:
LUP-20-LED-SMD
TME Symbol:
LUP-20-LED-SMD

Specification

Manufacturer
NEWBRAND
Type of tool
desk magnifier
Version
with backlight
Magnification
3dpt, 12dpt
Lens dimensions
Ø101.6mm, Ø4"
Illumination
LED
Power consumption
6W
Number of diodes
30
Luminous flux
570lm
Connectors for the country
Europe
Inspection tool features
  • a small lens with diameter 24mm (1") and 12dpt magnification is built in the basic glass lens with 3dpt magnification
  • fitted with a flexible arm which enables to set lens in required position
  • fitted with lens cover
  • glass lens
  • grip for adjusting lamp position
  • high functionality and aesthetic properties
  • placed on stable base
  • the ability to exchange lenses
Supply voltage
  • 230V AC
Gross weight1.9554 kg
Certificates

WATCH VIDEO

See other products in this category: Desktop Magnifiers with Backlight NEWBRAND,
*
LUP-20-LED-SMD
183 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.15 GBPGross price for quantities from 1 pcs - 28.97 GBP
Net price for quantities from 3 pcs - 22.07 GBPGross price for quantities from 3 pcs - 26.49 GBP
Net price for quantities from 5 pcs - 20.00 GBPGross price for quantities from 5 pcs - 24.00 GBP
Net price for quantities from 24 pcs - 18.67 GBPGross price for quantities from 24 pcs - 22.40 GBP
Packaging method by the manufacturer:
Cardboard = 8 pcs